
ML86112GDZ0AX | |
|---|---|
DigiKey Part Number | 846-ML86112GDZ0AXTR-ND - Tape & Reel (TR) 846-ML86112GDZ0AXCT-ND - Cut Tape (CT) 846-ML86112GDZ0AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML86112GDZ0AX |
Description | VIDEO DECODERS - CVBS/S-VIDEOML8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC NTSC, PAL 32-WQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Rohm Semiconductor | Voltage - Supply, Digital 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Type Video Decoder | Supplier Device Package 32-WQFN (5x5) |
Applications NTSC, PAL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 6,60500 € | 66,05 € |
| 25 | 6,13760 € | 153,44 € |
| 100 | 5,62400 € | 562,40 € |
| 250 | 5,53428 € | 1.383,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.030 | 4,92681 € | 19.855,04 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |



