
ML7223LAZ07F | |
|---|---|
DigiKey Part Number | 846-ML7223LAZ07F-ND |
Manufacturer | |
Manufacturer Product Number | ML7223LAZ07F |
Description | IOH FOR MP |
Customer Reference | |
Detailed Description | PCI Hub Controller USB 2.0 GPIO, I2C, I2S, SPI, UART, USB Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Protocol | PCI | |
Function | Hub Controller | |
Interface | GPIO, I2C, I2S, SPI, UART, USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.2V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - |

