Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ123 | |
|---|---|
DigiKey Part Number | RHM12KBETR-ND - Tape & Reel (TR) RHM12KBECT-ND - Cut Tape (CT) RHM12KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ123 |
Description | RES SMD 12K OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ123 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ123U | Panasonic Industry | 5.197 | P12KVCT-ND | 0,20000 € | Direct |
| CRCW121012K0FKEA | Vishay Dale | 11.473 | 541-CRCW121012K0FKEACT-ND | 0,18000 € | Upgrade |
| CRCW121012K0JNEA | Vishay Dale | 0 | 541-12KVTR-ND | 0,02440 € | Upgrade |
| CRCW121012K0JNTA | Vishay Dale | 0 | CRCW121012K0JNTA-ND | 0,05299 € | Upgrade |
| ERJ-P14J123U | Panasonic Industry | 2.421 | P12KASCT-ND | 0,20000 € | Upgrade |





