
RMCF1210JT12K0 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT12K0TR-ND - Tape & Reel (TR) 738-RMCF1210JT12K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT12K0 |
Description | RES 12K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT12K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J123U | Panasonic Industry | 2.421 | P12KASCT-ND | 0,20000 € | Upgrade |
| CRCW121012K0FKEA | Vishay Dale | 11.473 | 541-CRCW121012K0FKEACT-ND | 0,18000 € | Parametric Equivalent |
| ERJ-14NF1202U | Panasonic Industry | 9.886 | 10-ERJ-14NF1202UCT-ND | 0,26000 € | Parametric Equivalent |
| ERJ-14YJ123U | Panasonic Industry | 5.197 | P12KVCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02610 € | 2,61 € |
| 250 | 0,02116 € | 5,29 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01616 € | 16,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01301 € | 52,04 € |
| 8.000 | 0,01191 € | 95,28 € |
| 12.000 | 0,01137 € | 136,44 € |
| 20.000 | 0,01079 € | 215,80 € |
| 28.000 | 0,01046 € | 292,88 € |
| 40.000 | 0,01014 € | 405,60 € |
| 48.000 | 0,01000 € | 480,00 € |
| 96.000 | 0,00951 € | 912,96 € |
| 100.000 | 0,00949 € | 949,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

