Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHF39R2 | |
|---|---|
DigiKey Part Number | RHM39.2BDTR-ND - Tape & Reel (TR) RHM39.2BDCT-ND - Cut Tape (CT) RHM39.2BDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHF39R2 |
Description | RES SMD 39.2 OHM 1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHF39R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-0739R2L | YAGEO | 0 | AC1210FR-0739R2L-ND | 0,03116 € | Upgrade |
| CRCW121039R2FKEA | Vishay Dale | 6.990 | 541-39.2AACT-ND | 0,18000 € | Upgrade |
| CRCW121039R2FKTA | Vishay Dale | 0 | CRCW121039R2FKTA-ND | 0,06114 € | Upgrade |
| ERJ-14NF39R2U | Panasonic Industry | 3.048 | P39.2AACT-ND | 0,26000 € | Upgrade |
| ERJ-S14F39R2U | Panasonic Industry | 0 | ERJ-S14F39R2U-ND | 0,10794 € | Upgrade |






