
CRCW121039R2FKEA | |
|---|---|
DigiKey Part Number | 541-39.2AATR-ND - Tape & Reel (TR) 541-39.2AACT-ND - Cut Tape (CT) 541-39.2AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121039R2FKEA |
Description | RES SMD 39.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121039R2FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03792 € | 9,48 € |
| 500 | 0,03596 € | 17,98 € |
| 1.000 | 0,03286 € | 32,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02686 € | 134,30 € |
| 10.000 | 0,02570 € | 257,00 € |
| 15.000 | 0,02422 € | 363,30 € |
| 25.000 | 0,02273 € | 568,25 € |
| 35.000 | 0,02220 € | 777,00 € |
| 50.000 | 0,02167 € | 1.083,50 € |
| 60.000 | 0,02164 € | 1.298,40 € |
| 120.000 | 0,02151 € | 2.581,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

