MCR18EZPJ200 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 104.240
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.400
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 51.756
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.172
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 73.768
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 15.134
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 48.952
Unit Price: 0,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,02692 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02798 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Upgrade


YAGEO
In Stock: 7.637
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.765
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,06032 €
Datasheet
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPJ200

DigiKey Part Number
RHM20ERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPJ200
Description
RES SMD 20 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPJ200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120620R0JNEAVishay Dale104.240541-20ECT-ND0,08000 €Direct
CRCW120620R0JNTAVishay Dale4.400541-CRCW120620R0JNTACT-ND0,14000 €Direct
ERJ-8GEYJ200VPanasonic Industry51.756P20ECT-ND0,13000 €Direct
RMCF1206JG20R0Stackpole Electronics Inc0RMCF1206JG20R0-ND0,00369 €Direct
RMCF1206JT20R0Stackpole Electronics Inc4.172RMCF1206JT20R0CT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00406 €20,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00406 €
Unit Price with VAT:0,00483 €