Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

RPC1206JT20R0 | |
|---|---|
DigiKey Part Number | RPC1206JT20R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC1206JT20R0 |
Description | RES 20 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT20R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206FT20R0 | Stackpole Electronics Inc | 0 | RPC1206FT20R0-ND | 0,05653 € | Parametric Equivalent |
| ERJ-P08J200V | Panasonic Industry | 48.952 | P20ALCT-ND | 0,14000 € | Direct |
| ERJ-T08J200V | Panasonic Industry | 0 | ERJ-T08J200V-ND | 0,02692 € | Direct |
| CRCW120620R0JNEAHP | Vishay Dale | 15.134 | 541-20UACT-ND | 0,24000 € | Upgrade |
| SR1206JR-7W20RL | YAGEO | 7.637 | YAG6064CT-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02798 € | 139,90 € |
| Unit Price without VAT: | 0,02798 € |
|---|---|
| Unit Price with VAT: | 0,03330 € |





