MCR18EZPF4992 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 57.494
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 47.118
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 31.059
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 21.297
Unit Price: 0,15000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 450
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12.511
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 10.213
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 9.307
Unit Price: 0,20000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08513 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,40795 €
Datasheet

Similar


YAGEO
In Stock: 59.855
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet
49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF4992

DigiKey Part Number
RHM49.9KFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF4992
Description
RES SMD 49.9K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF4992 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00544 €27,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00544 €
Unit Price with VAT:0,00647 €