Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT49K9 | |
|---|---|
DigiKey Part Number | RMCS1206FT49K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT49K9 |
Description | RES 49.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT49K9 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT49K9 | Stackpole Electronics Inc | 27.436 | RMCF1206FT49K9CT-ND | 0,08000 € | Similar |
| ERJ-S08F4992V | Panasonic Industry | 0 | ERJ-S08F4992V-ND | 0,08732 € | Upgrade |
| AC1206FR-0749K9L | YAGEO | 10.213 | YAG5409CT-ND | 0,09000 € | Similar |
| AR1206FR-0749K9L | YAGEO | 0 | AR1206FR-0749K9L-ND | 0,08513 € | Similar |
| CR1206-FX-4992ELF | Bourns Inc. | 56.544 | CR1206-FX-4992ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |









