Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCR18EZHJ752 | |
|---|---|
DigiKey Part Number | RHM7.5KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHJ752 |
Description | RES SMD 7.5K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHJ752 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-752ELF | Bourns Inc. | 24.363 | 118-CR1206-JW-752ELFCT-ND | 0,09000 € | Direct |
| CRCW12067K50JNEA | Vishay Dale | 162.445 | 541-7.5KECT-ND | 0,09000 € | Direct |
| CRCW12067K50JNEAC | Vishay Dale | 0 | CRCW12067K50JNEAC-ND | 0,00673 € | Direct |
| CRCW12067K50JNEBC | Vishay Dale | 0 | CRCW12067K50JNEBC-ND | 0,00673 € | Direct |
| ERJ-8GEYJ752V | Panasonic Industry | 18.644 | P7.5KECT-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00731 € | 36,55 € |
| Unit Price without VAT: | 0,00731 € |
|---|---|
| Unit Price with VAT: | 0,00870 € |









