Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR1206JR-077K5L | |
|---|---|
DigiKey Part Number | SR1206JR-077K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-077K5L |
Description | RES 7.5K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-077K5L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG12067K50JNEA | Vishay Dale | 0 | 541-1877-2-ND | 0,02114 € | Direct |
| CRCW12067K50JNEA | Vishay Dale | 162.795 | 541-7.5KECT-ND | 0,08000 € | Upgrade |
| CRCW12067K50JNEAHP | Vishay Dale | 1.828 | 541-7.5KUACT-ND | 0,24000 € | Upgrade |
| CRCW12067K50JNEB | Vishay Dale | 0 | CRCW12067K50JNEB-ND | 0,00714 € | Upgrade |
| CRCW12067K50JNEC | Vishay Dale | 0 | CRCW12067K50JNEC-ND | 0,00714 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04774 € | 238,70 € |
| Unit Price without VAT: | 0,04774 € |
|---|---|
| Unit Price with VAT: | 0,05681 € |








