Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR18ERTJ1R0 | |
|---|---|
DigiKey Part Number | RHM1CKTR-ND - Tape & Reel (TR) RHM1CKCT-ND - Cut Tape (CT) RHM1CKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ1R0 |
Description | RES SMD 1 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ1R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG12061R00FKEA | Vishay Dale | 13.659 | 541-1850-1-ND | 0,24000 € | Direct |
| RCG12061R00JNEA | Vishay Dale | 4.155 | 541-1864-1-ND | 0,10000 € | Direct |
| CRG1206F1R0 | TE Connectivity Passive Product | 0 | CRG1206F1R0-ND | 0,01955 € | Upgrade |
| ERJ-8RQF1R0V | Panasonic Industry | 147.165 | P1.0RCT-ND | 0,20000 € | Upgrade |
| ERJ-8RQJ1R0V | Panasonic Industry | 54.418 | P1.0PCT-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00380 € | 19,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






