MCR18ERTF4700 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 93.368
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 42.657
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 74.764
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00777 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.337
Unit Price: 0,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,08841 €
Datasheet

Direct


YAGEO
In Stock: 152.454
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 97.582
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 56.846
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 19.650
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01051 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 19.007
Unit Price: 0,15000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02422 €
Datasheet
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF4700

DigiKey Part Number
RHM470CJTR-ND - Tape & Reel (TR)
RHM470CJCT-ND - Cut Tape (CT)
RHM470CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF4700
Description
RES SMD 470 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF4700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00440 €22,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €