MCR10EZPF9760 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18.093
Unit Price: 0,10000 $
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00747 $
Datasheet

Direct


Panasonic Industry
In Stock: 19.667
Unit Price: 0,12000 $
Datasheet

Direct


YAGEO
In Stock: 49.030
Unit Price: 0,10000 $
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 20.483
Unit Price: 0,10000 $
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00757 $
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03111 $
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03057 $
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08092 $
Datasheet

Similar


Bourns Inc.
In Stock: 19.965
Unit Price: 0,10000 $
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05344 $
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01528 $
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01488 $
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01164 $
Datasheet
976 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF9760

DigiKey Part Number
RHM976CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF9760
Description
RES SMD 976 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
976 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF9760 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00458 $22,90 $
Manufacturers Standard Package
Unit Price without VAT:0,00458 $
Unit Price with VAT:0,00545 $