RCS2012F9760CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01330 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00649 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06932 €
Datasheet

Similar


Vishay Dale
In Stock: 17.848
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02665 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01853 €
Datasheet

Similar


Panasonic Industry
In Stock: 19.583
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04488 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01309 €
Datasheet

Similar


YAGEO
In Stock: 48.780
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02619 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 19.483
Unit Price: 0,09000 €
Datasheet
976 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F9760CS

DigiKey Part Number
RCS2012F9760CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F9760CS
Description
RES 976 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
976 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F9760CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F9760CSSamsung Electro-Mechanics0RC2012F9760CS-ND0,01330 €Similar
AC0805FR-07976RLYAGEO0AC0805FR-07976RL-ND0,00649 €Similar
AR0805FR-07976RLYAGEO0AR0805FR-07976RL-ND0,06932 €Similar
CRCW0805976RFKEAVishay Dale17.848541-976CCT-ND0,09000 €Similar
CRCW0805976RFKEAHPVishay Dale0CRCW0805976RFKEAHP-ND0,02665 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00932 €466,00 €
Unit Price without VAT:0,00932 €
Unit Price with VAT:0,01109 €