Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR10EZPF10R0 | |
|---|---|
DigiKey Part Number | RHM10.0CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF10R0 |
Description | RES SMD 10 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF10R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510R0FKEA | Vishay Dale | 13.469 | 541-10.0CCT-ND | 0,08000 € | Direct |
| CRCW080510R0FKEB | Vishay Dale | 0 | 541-CRCW080510R0FKEBCT-ND | 0,00718 € | Direct |
| CRCW080510R0FKEC | Vishay Dale | 11.479 | 541-CRCW080510R0FKECCT-ND | 0,08000 € | Direct |
| CRCW080510R0FKTA | Vishay Dale | 5.360 | 541-3017-1-ND | 0,14000 € | Direct |
| ERJ-6ENF10R0V | Panasonic Industry | 719.543 | P10.0CCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00389 € | 19,45 € |
| Unit Price without VAT: | 0,00389 € |
|---|---|
| Unit Price with VAT: | 0,00463 € |











