0805 (2012 Metric) RCA_HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA080510R0FKEAHP

DigiKey Part Number
541-3248-2-ND - Tape & Reel (TR)
541-3248-1-ND - Cut Tape (CT)
541-3248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA080510R0FKEAHP
Description
RES 10 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA080510R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08200 €0,82 €
250,07600 €1,90 €
500,07180 €3,59 €
1000,06780 €6,78 €
2500,06296 €15,74 €
5000,05960 €29,80 €
1.0000,05653 €56,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05405 €270,25 €
10.0000,05176 €517,60 €
15.0000,05054 €758,10 €
25.0000,04913 €1.228,25 €
35.0000,04827 €1.689,45 €
50.0000,04742 €2.371,00 €
60.0000,04701 €2.820,60 €
120.0000,04556 €5.467,20 €
125.0000,04548 €5.685,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €