Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR10EZHJ161 | |
|---|---|
DigiKey Part Number | RHM160ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHJ161 |
Description | RES SMD 160 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHJ161 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-161ELF | Bourns Inc. | 19.855 | 118-CR0805-JW-161ELFCT-ND | 0,08000 € | Direct |
| CRCW0805160RJNEA | Vishay Dale | 22.119 | 541-160ACT-ND | 0,08000 € | Direct |
| CRCW0805160RJNEAC | Vishay Dale | 0 | CRCW0805160RJNEAC-ND | 0,00400 € | Direct |
| CRCW0805160RJNEBC | Vishay Dale | 0 | CRCW0805160RJNEBC-ND | 0,00400 € | Direct |
| CRCW0805160RJNTA | Vishay Dale | 0 | CRCW0805160RJNTA-ND | 0,01687 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00446 € | 22,30 € |
| Unit Price without VAT: | 0,00446 € |
|---|---|
| Unit Price with VAT: | 0,00531 € |






