RMCF0805JG160R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 22.119
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00503 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00503 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01501 €
Datasheet

Direct


Panasonic Industry
In Stock: 17.453
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 46.525
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 102.164
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 51.604
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 19.855
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03249 €
Datasheet
160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG160R

DigiKey Part Number
RMCF0805JG160R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805JG160R
Description
RES 160 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG160R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00287 €28,70 €
Manufacturers Standard Package
Unit Price without VAT:0,00287 €
Unit Price with VAT:0,00342 €