Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

MCR10ERTJ625 | |
|---|---|
DigiKey Part Number | RHM6.2MCPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ625 |
Description | RES SMD 6.2M OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTJ625 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-625ELF | Bourns Inc. | 0 | CR0805-JW-625ELF-ND | 0,00392 € | Direct |
| CRCW08056M20JNEA | Vishay Dale | 0 | 541-6.2MACT-ND | 0,08000 € | Direct |
| CRCW08056M20JNEAC | Vishay Dale | 0 | CRCW08056M20JNEAC-ND | 0,00400 € | Direct |
| CRCW08056M20JNEBC | Vishay Dale | 0 | CRCW08056M20JNEBC-ND | 0,00400 € | Direct |
| RMCF0805JT6M20 | Stackpole Electronics Inc | 4.990 | 738-RMCF0805JT6M20CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00245 € | 12,25 € |
| Unit Price without VAT: | 0,00245 € |
|---|---|
| Unit Price with VAT: | 0,00292 € |






