
RC0805JR-076M2L | |
|---|---|
DigiKey Part Number | 311-6.2MARTR-ND - Tape & Reel (TR) 311-6.2MARCT-ND - Cut Tape (CT) 311-6.2MARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-076M2L |
Description | RES 6.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-076M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02900 $ | 0,29 $ |
| 25 | 0,02160 $ | 0,54 $ |
| 50 | 0,01740 $ | 0,87 $ |
| 100 | 0,01430 $ | 1,43 $ |
| 250 | 0,01112 $ | 2,78 $ |
| 500 | 0,00932 $ | 4,66 $ |
| 1.000 | 0,00793 $ | 7,93 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00539 $ | 26,95 $ |
| 10.000 | 0,00479 $ | 47,90 $ |
| 15.000 | 0,00450 $ | 67,50 $ |
| 25.000 | 0,00419 $ | 104,75 $ |
| 35.000 | 0,00401 $ | 140,35 $ |
| 50.000 | 0,00383 $ | 191,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

