MCR10ERTJ2R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01246 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01884 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.159
Unit Price: 0,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.799
Unit Price: 0,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 19.778
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 54.400
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01281 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 57
Unit Price: 0,13000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 49.534
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9.100
Unit Price: 0,09000 €
Datasheet
2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ2R2

DigiKey Part Number
RHM2.2CPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10ERTJ2R2
Description
RES SMD 2.2 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00248 €12,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00248 €
Unit Price with VAT:0,00295 €