
RC2012J2R2CS | |
|---|---|
DigiKey Part Number | 1276-5473-2-ND - Tape & Reel (TR) 1276-5473-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012J2R2CS |
Description | RES SMD 2.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J2R2CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6RQF2R2V | Panasonic Industry | 16.979 | P2.2DCT-ND | 0,18000 € | Upgrade |
| ERJ-6RQJ2R2V | Panasonic Industry | 8.799 | P2.2BCT-ND | 0,22000 € | Upgrade |
| RC0805FR-072R2L | YAGEO | 40.796 | 311-2.20CRCT-ND | 0,09000 € | Upgrade |
| RC0805JR-072R2L | YAGEO | 20.271 | 311-2.2ARCT-ND | 0,09000 € | Upgrade |
| RMCF0805FT2R20 | Stackpole Electronics Inc | 49.264 | RMCF0805FT2R20CT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03880 € | 1,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,01164 € | 23.280,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

