Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

MCR100JZHJ751 | |
|---|---|
DigiKey Part Number | RHM750BCTR-ND - Tape & Reel (TR) RHM750BCCT-ND - Cut Tape (CT) RHM750BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ751 |
Description | RES SMD 750 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ751 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3520750RJT | TE Connectivity Passive Product | 0 | 3520750RJT-ND | 0,04980 € | Direct |
| CR2512-JW-751ELF | Bourns Inc. | 4.079 | 118-CR2512-JW-751ELFCT-ND | 0,20000 € | Direct |
| CRCW2512750RJNEG | Vishay Dale | 173 | 541-750XCT-ND | 0,23000 € | Direct |
| CRCW2512750RJNEH | Vishay Dale | 0 | CRCW2512750RJNEH-ND | 0,04687 € | Direct |
| CRCW2512750RJNTG | Vishay Dale | 0 | CRCW2512750RJNTG-ND | 0,11487 € | Direct |









