Upgrade
Direct
Upgrade
Upgrade

RVC2512JT750R | |
|---|---|
DigiKey Part Number | RVC2512JT750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512JT750R |
Description | RES 750 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512JT750R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT750R | Stackpole Electronics Inc | 0 | RHC2512FT750R-ND | 0,25146 € | Upgrade |
| CR2512-JW-751ELF | Bourns Inc. | 3.479 | 118-CR2512-JW-751ELFCT-ND | 0,20000 € | Direct |
| CRCW2512750RJNEH | Vishay Dale | 0 | CRCW2512750RJNEH-ND | 0,04687 € | Upgrade |
| CRCW2512750RJNTH | Vishay Dale | 0 | CRCW2512750RJNTH-ND | 0,10837 € | Upgrade |




