Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MCR100JZHJ000 | |
|---|---|
DigiKey Part Number | RHM0.0BCTR-ND - Tape & Reel (TR) RHM0.0BCCT-ND - Cut Tape (CT) RHM0.0BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ000 |
Description | RES SMD 0 OHM JUMPER 1W 2512 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ000 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25120000Z0EG | Vishay Dale | 0 | 541-0.0XCT-ND | 0,18000 € | Direct |
| CRCW25120000Z0EH | Vishay Dale | 1.368 | 541-CRCW25120000Z0EHCT-ND | 0,18000 € | Direct |
| CRCW25120000ZSTG | Vishay Dale | 71 | 541-CRCW25120000ZSTGCT-ND | 0,42000 € | Direct |
| CRCW25120000ZSTH | Vishay Dale | 0 | CRCW25120000ZSTH-ND | 0,09259 € | Direct |
| RMCF2512ZT0R00 | Stackpole Electronics Inc | 41.365 | RMCF2512ZT0R00CT-ND | 0,14000 € | Direct |










