Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MCR01MRTJ392 | |
|---|---|
DigiKey Part Number | RHM3.9KCETR-ND - Tape & Reel (TR) RHM3.9KCECT-ND - Cut Tape (CT) RHM3.9KCEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ392 |
Description | RES SMD 3.9K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ392 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-392GLF | Bourns Inc. | 41.901 | CR0402-JW-392GLFCT-ND | 0,08000 € | Direct |
| CRG0402J3K9 | TE Connectivity Passive Product | 0 | CRG0402J3K9-ND | 0,00260 € | Direct |
| CRG0402F3K9 | TE Connectivity Passive Product | 15.377 | 1712-CRG0402F3K9CT-ND | 0,08000 € | Upgrade |
| ERJ-2GEJ392X | Panasonic Industry | 181.245 | P3.9KJCT-ND | 0,08000 € | Upgrade |
| ERJ-2RKF3901X | Panasonic Industry | 35.875 | P3.90KLCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








