MCR01MRTF2400 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 10.000
Unit Price: 0,12000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 51.324
Unit Price: 0,12000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2.030.337
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 108.043
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 14.090
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 55.992
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 423.262
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00347 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.703
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 12.321
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 56.656
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.034.286
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.628
Unit Price: 0,09000 €
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF2400

DigiKey Part Number
MCR01MRTF2400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MRTF2400
Description
RES SMD 240 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
240 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF2400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,00306 €3,06 €
Manufacturers Standard Package
Unit Price without VAT:0,00306 €
Unit Price with VAT:0,00364 €