CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402240RFKED

DigiKey Part Number
541-240LTR-ND - Tape & Reel (TR)
541-240LCT-ND - Cut Tape (CT)
541-240LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402240RFKED
Description
RES 240 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402240RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01920 €0,48 €
500,01560 €0,78 €
1000,01280 €1,28 €
2500,01000 €2,50 €
5000,00842 €4,21 €
1.0000,00719 €7,19 €
5.0000,00550 €27,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00379 €37,90 €
20.0000,00374 €74,80 €
30.0000,00372 €111,60 €
50.0000,00369 €184,50 €
70.0000,00367 €256,90 €
100.0000,00358 €358,00 €
120.0000,00352 €422,40 €
240.0000,00332 €796,80 €
250.0000,00331 €827,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €