Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MCR006YZPJ000 | |
|---|---|
DigiKey Part Number | RHM0.0AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR006YZPJ000 |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YZPJ000 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-J/-000GLF | Bourns Inc. | 204.362 | CR0201-J/-000GLFCT-ND | 0,08000 € | Direct |
| RMCF0201ZT0R00 | Stackpole Electronics Inc | 1.469.088 | RMCF0201ZT0R00CT-ND | 0,08000 € | Direct |
| RCS0603J000CS | Samsung Electro-Mechanics | 0 | 1276-7065-2-ND | 0,00743 € | Upgrade |
| AC0201JR-070RL | YAGEO | 176.271 | YAG3427CT-ND | 0,08000 € | Similar |
| AF0201JR-070RL | YAGEO | 2.467 | 13-AF0201JR-070RLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00463 € | 69,45 € |
| Unit Price without VAT: | 0,00463 € |
|---|---|
| Unit Price with VAT: | 0,00551 € |










