
RC0201JR-070RP | |
|---|---|
DigiKey Part Number | YAG1244TR-ND - Tape & Reel (TR) YAG1244CT-ND - Cut Tape (CT) YAG1244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-070RP |
Description | RES 0 OHM JUMPER - 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-070RP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02950 € | 2,95 € |
| 250 | 0,02508 € | 6,27 € |
| 500 | 0,02232 € | 11,16 € |
| 1.000 | 0,01996 € | 19,96 € |
| 5.000 | 0,01577 € | 78,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01439 € | 143,90 € |
| 20.000 | 0,01322 € | 264,40 € |
| 30.000 | 0,01262 € | 378,60 € |
| 50.000 | 0,01195 € | 597,50 € |
| 70.000 | 0,01154 € | 807,80 € |
| 100.000 | 0,01115 € | 1.115,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

