Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTJ820 | |
|---|---|
DigiKey Part Number | RHM82CCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ820 |
Description | RES SMD 82 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ820 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020182R0FKED | Vishay Dale | 8.997 | 541-CRCW020182R0FKEDCT-ND | 0,19000 € | Upgrade |
| CRCW020182R0FNED | Vishay Dale | 56.540 | 541-CRCW020182R0FNEDCT-ND | 0,08000 € | Upgrade |
| CRCW020182R0JNED | Vishay Dale | 0 | 541-82AGCT-ND | 0,08000 € | Upgrade |
| ERJ-1GNF82R0C | Panasonic Industry | 18.135 | P123177CT-ND | 0,08000 € | Upgrade |
| ERJ-1GNJ820C | Panasonic Industry | 37.027 | P123373CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00473 € | 70,95 € |
| Unit Price without VAT: | 0,00473 € |
|---|---|
| Unit Price with VAT: | 0,00563 € |






