Direct
Direct
Direct
Parametric Equivalent

MCH185CN102KK | |
|---|---|
DigiKey Part Number | 846-MCH185CN102KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH185CN102KK |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH185CN102KK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102K5RACTU | KEMET | 2.250.687 | 399-C0603C102K5RACTUCT-ND | 0,08000 € | Direct |
| CC0603KRX7R9BB102 | YAGEO | 158.667 | 311-1080-1-ND | 0,08000 € | Direct |
| KGM15AR71H102KT | KYOCERA AVX | 524.065 | 478-KGM15AR71H102KTCT-ND | 0,08000 € | Direct |
| VJ0603Y102KXACW1BC | Vishay Vitramon | 14.839 | 720-1529-1-ND | 0,08000 € | Parametric Equivalent |





