



CC0603KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-1080-2-ND - Tape & Reel (TR) 311-1080-1-ND - Cut Tape (CT) 311-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01500 € | 1,50 € |
| 500 | 0,01070 € | 5,35 € |
| 1.000 | 0,00937 € | 9,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00739 € | 29,56 € |
| 8.000 | 0,00665 € | 53,20 € |
| 12.000 | 0,00628 € | 75,36 € |
| 20.000 | 0,00588 € | 117,60 € |
| 28.000 | 0,00564 € | 157,92 € |
| 40.000 | 0,00541 € | 216,40 € |
| 48.000 | 0,00531 € | 254,88 € |
| 96.000 | 0,00494 € | 474,24 € |
| 100.000 | 0,00492 € | 492,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


