MCH155CN471KK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 414.995
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 361.924
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 172.956
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 717.709
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 237.916
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 106.684
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 75.571
Unit Price: 0,08000 €
Datasheet
Image for MCH155CN471KK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH155CN471KK

DigiKey Part Number
846-MCH155CN471KKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH155CN471KK
Description
CAP CER 470PF 50V X7R 0402
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH155CN471KK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes