
LMR982FVM-TR | |
|---|---|
DigiKey Part Number | LMR982FVMTR-ND - Tape & Reel (TR) LMR982FVMTRCT-ND - Cut Tape (CT) LMR982FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR982FVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR982FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 140µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31083 € | 932,49 € |
| 6.000 | 0,30320 € | 1.819,20 € |
| 9.000 | 0,29938 € | 2.694,42 € |
| 15.000 | 0,29514 € | 4.427,10 € |
| 21.000 | 0,29267 € | 6.146,07 € |
| Unit Price without VAT: | 0,31083 € |
|---|---|
| Unit Price with VAT: | 0,36989 € |

