
LMR981G-GTR | |
|---|---|
DigiKey Part Number | 846-LMR981G-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR981G-GTR |
Description | IC OPAMP GP 1 CIRCUIT 6SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR981G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 85µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36051 € | 1.081,53 € |
| 6.000 | 0,35189 € | 2.111,34 € |
| 9.000 | 0,34757 € | 3.128,13 € |
| 15.000 | 0,34279 € | 5.141,85 € |
| 21.000 | 0,33999 € | 7.139,79 € |
| Unit Price without VAT: | 0,36051 € |
|---|---|
| Unit Price with VAT: | 0,42901 € |

