
LMR934FJ-GE2 | |
|---|---|
DigiKey Part Number | LMR934FJ-GE2TR-ND - Tape & Reel (TR) LMR934FJ-GE2CT-ND - Cut Tape (CT) LMR934FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR934FJ-GE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR934FJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31310 € | 782,75 € |
| 5.000 | 0,30507 € | 1.525,35 € |
| 7.500 | 0,30105 € | 2.257,88 € |
| 12.500 | 0,29659 € | 3.707,38 € |
| 17.500 | 0,29398 € | 5.144,65 € |
| 25.000 | 0,29148 € | 7.287,00 € |
| Unit Price without VAT: | 0,31310 € |
|---|---|
| Unit Price with VAT: | 0,37259 € |

