
LMR932FVT-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR932FVT-GE2TR-ND - Tape & Reel (TR) 846-LMR932FVT-GE2CT-ND - Cut Tape (CT) 846-LMR932FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR932FVT-GE2 |
Description | LMR SERIES, LOW POWER INPUT-OUTP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 140µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55200 € | 13,80 € |
| 100 | 0,48590 € | 48,59 € |
| 250 | 0,45440 € | 113,60 € |
| 500 | 0,43542 € | 217,71 € |
| 1.000 | 0,41979 € | 419,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40049 € | 1.201,47 € |
| 6.000 | 0,39104 € | 2.346,24 € |
| 9.000 | 0,38631 € | 3.476,79 € |
| 15.000 | 0,38107 € | 5.716,05 € |
| 21.000 | 0,37800 € | 7.938,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

