Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR932FV-GE2

DigiKey Part Number
846-LMR932FV-GE2TR-ND - Tape & Reel (TR)
846-LMR932FV-GE2CT-ND - Cut Tape (CT)
846-LMR932FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR932FV-GE2
Description
LMR SERIES, LOW POWER INPUT-OUTP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
140µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.42V/µs
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SSOP-B
Current - Input Bias
5 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,62800 €6,28 €
250,56720 €14,18 €
1000,49960 €49,96 €
2500,46736 €116,84 €
5000,44798 €223,99 €
1.0000,43562 €435,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41515 €1.037,88 €
5.0000,40499 €2.024,95 €
7.5000,39990 €2.999,25 €
12.5000,39427 €4.928,38 €
17.5000,39097 €6.841,97 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €