
LMR824F-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR824F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR824F-GE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR824F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.13mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51325 € | 1.283,12 € |
| 5.000 | 0,50119 € | 2.505,95 € |
| 7.500 | 0,49516 € | 3.713,70 € |
| 12.500 | 0,48847 € | 6.105,88 € |
| 17.500 | 0,48456 € | 8.479,80 € |
| Unit Price without VAT: | 0,51325 € |
|---|---|
| Unit Price with VAT: | 0,61077 € |

