
LMR358FVT-GE2 | |
|---|---|
DigiKey Part Number | LMR358FVT-GE2TR-ND - Tape & Reel (TR) LMR358FVT-GE2CT-ND - Cut Tape (CT) LMR358FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR358FVT-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | LMR358FVT-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 210µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19320 € | 19,32 € |
| 250 | 0,17892 € | 44,73 € |
| 500 | 0,17032 € | 85,16 € |
| 1.000 | 0,16321 € | 163,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15443 € | 463,29 € |
| 6.000 | 0,15014 € | 900,84 € |
| 9.000 | 0,14799 € | 1.331,91 € |
| 15.000 | 0,14561 € | 2.184,15 € |
| 21.000 | 0,14422 € | 3.028,62 € |
| 30.000 | 0,14288 € | 4.286,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

