Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR324F-GE2

DigiKey Part Number
846-LMR324F-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR324F-GE2
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LMR324F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
410µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35000 €875,00 €
5.0000,34120 €1.706,00 €
7.5000,33679 €2.525,92 €
12.5000,33190 €4.148,75 €
17.5000,32905 €5.758,38 €
25.0000,32630 €8.157,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €