
LMR321G-GTR | |
|---|---|
DigiKey Part Number | LMR321G-GTR-ND - Tape & Reel (TR) LMR321G-GCT-ND - Cut Tape (CT) LMR321G-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR321G-GTR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR321G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15044 € | 37,61 € |
| 500 | 0,14294 € | 71,47 € |
| 1.000 | 0,13678 € | 136,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12918 € | 387,54 € |
| 6.000 | 0,12545 € | 752,70 € |
| 9.000 | 0,12359 € | 1.112,31 € |
| 15.000 | 0,12152 € | 1.822,80 € |
| 21.000 | 0,12031 € | 2.526,51 € |
| 30.000 | 0,11915 € | 3.574,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

