New at DigiKey
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR2802FVM-LBTR

DigiKey Part Number
846-LMR2802FVM-LBTR-ND - Tape & Reel (TR)
846-LMR2802FVM-LBTRCT-ND - Cut Tape (CT)
846-LMR2802FVM-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR2802FVM-LBTR
Description
LMR SERIES, LOW NOISE, LOW INPUT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,90000 €9,00 €
250,81600 €20,40 €
1000,72370 €72,37 €
2500,67964 €169,91 €
5000,65312 €326,56 €
1.0000,64497 €644,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60428 €1.812,84 €
6.0000,59108 €3.546,48 €
9.0000,58446 €5.260,14 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €