LM4565F-GE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.343
Unit Price: 2,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.963
Unit Price: 2,31000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4565F-GE2

DigiKey Part Number
LM4565F-GE2TR-ND - Tape & Reel (TR)
LM4565F-GE2CT-ND - Cut Tape (CT)
LM4565F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4565F-GE2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM4565F-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.5mA
Mfr
Current - Output / Channel
160 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOP
Current - Input Bias
70 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC082CDTexas Instruments1.343296-2421-5-ND2,43000 €Similar
TLC082CDRTexas Instruments1.963296-2421-1-ND2,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes