LM393WDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.235
Unit Price: 0,76000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 17.955
Unit Price: 0,18000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 2.841
Unit Price: 0,65000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 13.817
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.062
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.116
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.908
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 185.022
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 42.378
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.235
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.642
Unit Price: 0,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.792
Unit Price: 0,28000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,03000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393WDT

DigiKey Part Number
LM393WDTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM393WDT
Description
IC COMPARATOR 2 GEN PUR 8SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes