LM358DT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.970
Unit Price: 0,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.589
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.644
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,36992 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 4,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30992 €
Datasheet

Similar


Texas Instruments
In Stock: 2.184
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.995
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 139.279
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.252
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,15692 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.394
Unit Price: 0,42000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 0,54217 €
Datasheet

Similar


Texas Instruments
In Stock: 19.911
Unit Price: 0,18000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DT

DigiKey Part Number
LM358DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM358DT
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM358DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes