Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM339PT | |
|---|---|
DigiKey Part Number | LM339PTRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM339PT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 1mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339FV-E2 | Rohm Semiconductor | 1.551 | 846-LM339FV-E2CT-ND | 0,77000 € | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7.240 | 31-LM2901AT14-13CT-ND | 0,28000 € | Upgrade |
| LM339PT | STMicroelectronics | 9.627 | 497-4048-1-ND | 0,31000 € | Similar |
| LM239AMPWREP | Texas Instruments | 10.843 | 296-21228-1-ND | 2,37000 € | Similar |
| LM239APT | STMicroelectronics | 10.458 | 497-15612-1-ND | 0,38000 € | Similar |






